3/8 Inch Sealed Cermet Potentiometer 10K Ohms 1/2 Watt 10% 25 Turns Thru Hole Side Adjust

You may also like:
64PR10K (3266P-1-103LF) 64PR10K (3266P-1-103LF)
64P/67PR103/3296P-1-103 64P/67PR103/3296P-1-103
66PR10K (3292P-1-103VP) 66PR10K (3292P-1-103VP)
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF

$2.95 ea

783 ship on Oct. 16


  • Jameco Part no.: 854102
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3299P-1-103VP (68PR10K)
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

3/8 Inch Sealed Cermet Trimming Potentiometer 25 Turn

Specifications

  • Ohms: 10K
  • Shape: Sealed
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 25 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyP
TaperLinear
Resistance (Ohms)10000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)11.55
Height (mm)6.1
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product