Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square 1kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

You may also like:
67PR102 (3296P-1-102) 67PR102 (3296P-1-102)
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$2.95 ea

340 ship on Apr. 2


  • Jameco Part no.: 769653
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68PR1K/3299P-1-102VP
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

3/8" Square 1kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

Features

  • Value: 1k Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn side adjustment
  • 3 pins
  • Similar to: 3299P series, 68P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyP
Resistance (Ohms)1000
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns20
Actuator TypeSide Slot
Actuator OrientationSide
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)11.55
Height (mm)6.1
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product