3/8 Inch Square Cermet Potentiometer 200 Ohms 1/2 Watt 10% 20 Turns Thru Hole Side Adjust

You may also like:
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
Slashed Prices - Limited Quantity

$2.95 ea

325 ship on Oct. 16


  • Jameco Part no.: 2200794
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68PR200/3299P-1-201LF
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 20 Turn

Specifications

  • Ohms: 200
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 20 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyP
TaperLinear
Resistance (Ohms)200
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)9.53
Height (mm)6.22
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product