Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square 200kΩ 1/2W 25-Turn Trimming Potentiometer

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Price Reduced

$0.99 ea

2,131 ship on Jul. 8
More Available – 3 weeks


  • Jameco Part no.: 854161
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68WR200K/3299W-1-204LF
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

3/8" Square 200kΩ 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 200k Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3299W series, 68W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohms)200000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter (mm)2.29
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop


Report a problem
Suggest a product