Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8" Square 500Ω 1/2W 25-Turn Trimming Potentiometer

You may also like:
67WR500 (3296W-1-501) 67WR500 (3296W-1-501)
64YR500 (3266P-1-501VP) 64YR500 (3266P-1-501VP)
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$2.95 ea

1,468 ship on Apr. 2

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 241103
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68WR500/3299W-1-501LF/VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.49
250+ $1.25
500+ $0.99

Request a Large Quantity Quote

3/8" Square 500Ω 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 500 Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" square
  • 25-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3299W series, 68W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohms)500
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns20
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product