Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Trimpot Trimming Potentiometer 50K Ohms 1/2 Watt 10% 25 Turns Thru Hole Top Adjust

You may also like:
3296W-1-503VP/LF 3296W-1-503VP/LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$0.99 ea

7,209 ship on Jun. 2


  • Jameco Part no.: 241200
  • Manufacturer: Major Brands
  • Manufacturer no.: 68WR50K/3299W-1-503LP
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

3/8 Inch 50K Ohm Trimpot Trimmer Potentiometer Square 25 Turns

Specifications

  • Ohms: 500K
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohms)50000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeTop Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Actuator OrientationTop
Shaft Diameter (mm)2.29


Report a problem
Suggest a product