Trimmer Potentiometer 2K Ohm 10% 1/2W 25Turn 2.29mm Pin Thru-Hole

You may also like:
64X2K (3296X-1-202) 64X2K (3296X-1-202)
3296Z-1-202LF 3296Z-1-202LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)

$2.95 ea

480 ship on Aug. 26


  • Jameco Part no.: 854225
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3299X-1-202 (68XR2K)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

Cermet Trimmer Potentiometer 2K Ohm 10% 0.5W (1/2W) 25(Electrical)Turn 2.29mm (11.05 X 6.1 X 10.03mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyX
TaperLinear
Resistance (Ohms)2000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product