2MEG Ohm 10% 1/2 Watt Potentiometer 3/8 Inch Square Cermet 25-Turn

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
Jameco Valuepro
3299W-1-102-VP 3299W-1-102-VP
Jameco Valuepro
3299W-1-105VP 3299W-1-105VP
Jameco Valuepro
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
BI Technologies
3299Y-1-103VP/LF 3299Y-1-103VP/LF
Jameco Valuepro
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
BI Technologies
Clearance

$1.25 ea

10% discount applied in cart

283 In Stock


  • Jameco Part no.: 1946527
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68XR2MEG (3299X-1-205-VP)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89

Request a Large Quantity Quote

2 Meg Ohms 500mW 3/8" Square Cermet Trimmer Potentiometer 25-Turn Side Adjust PC Pin THM

Specifications

  • Resistance: 2 Meg Ohms
  • Power (Watts): 0.5W, 1/2W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 25
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Sealed
  • Size / Dimension: Square - 0.395" x 0.24 Face x 0.395"L (10.03mm x 6.1mm x 10.03mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyX
Resistance (Ohm)2000000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height10.03 mm
Length11.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 MOhm


Report a problem
Suggest a product