Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Cermet Potentiometer 500K Ohms 1/2 Watt 10% 25 Turns Thru Hole Side Adjust

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$1.49 ea

35 ship on Jun. 1


  • Jameco Part no.: 769733
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68XR500K (3299X-1-504)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09

Request a Large Quantity Quote

3/8 Inch Square Cermet Trimming Potentiometer 25 Turn

Specifications

  • Ohms: 500K
  • Shape: Square
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 25 Turn
  • Resistance Tolerance (±): 10%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyX
Resistance (Ohms)500000
Power Rating0.5 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)6.1
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide
Shaft Diameter (mm)2.29


Report a problem
Suggest a product