3/8" Square 50kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

You may also like:
3299W-1-104-VP/LF 3299W-1-104-VP/LF
Jameco Valuepro
3299W-1-102-VP 3299W-1-102-VP
Jameco Valuepro
3299W-1-105VP 3299W-1-105VP
Jameco Valuepro
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
BI Technologies
3299Y-1-103VP/LF 3299Y-1-103VP/LF
Jameco Valuepro
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
BI Technologies
Clearance

$0.99 ea

10% discount applied in cart

1,277 In Stock


  • Jameco Part no.: 769792
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68XR50K (3299X-1-503)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

3/8" Square 50kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

Features

  • Value: 50k Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn side adjustment
  • 3 pins
  • Similar to: 3299X series, 68X series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyX
Resistance (Ohm)50000
Power Rating0.5 W
Tolerance10%
Product TypeTrimmer
Number of Turns20
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height10.03 mm
Length11.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance50 KOhm


Report a problem
Suggest a product