Unshielded 6P6C Modular Jack Connector PC Mount Gold Flash

You may also like:
PT-066 PT-066
Jameco Valuepro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45
Clearance

$0.99 ea

10% discount applied in cart

698 In Stock


  • Jameco Part no.: 2281359
  • Manufacturer: Amphenol
  • Manufacturer no.: 69254-001F
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

Unshielded 6P6C Modular Jack Connector PC Mount Gold Flash

Features:

  • Number of Ports: 1
  • Number of Rows: 1
  • Mounting Type: Through Hole
  • Orientation: Vertical
  • Ratings: Cat3
  • Contact Material: Copper Alloy
  • Contact Finish: Gold
  • Housing Material: Polyamide (PA), Nylon, Glass Filled


Report a problem
Suggest a product
Specification Value
StyleReceptacle
Contact Arrangement6P6C
Common NameRJ25
EntryTop
Panel StopsYes
Body OrientationStraight
MountingThrough Hole
Housing ColorBlack
ShieldedNo


Report a problem
Suggest a product