44-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

FCI Rohs logo
69802-144LF
You may also like:
PLCC-44P-SMT PLCC-44P-SMT
Amphenol
3-582118-0 3-582118-0
TE Connectivity
69802-032LF 69802-032LF
FCI
5822021-4 5822021-4
TE Connectivity
5822030-3 5822030-3
TE Connectivity
2-641296-2 2-641296-2
TE Connectivity
54020-44030LF 54020-44030LF
FCI

$2.79 ea

53,317 ship on Dec. 13


  • Jameco Part no.: 1829128
  • Manufacturer: FCI
  • Manufacturer no.: 69802-144LF
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694050
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
40+ $2.79
200+ $2.49
400+ $2.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 40

44-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)

Specifications

  • Number of Positions: 44 Position
  • Termination Style: Solder Pad
  • Pitch: 1.27 mm
  • Contact Plating: Pure Tin
  • Case Style: PLCC
  • Contact Material: Copper Alloy
  • Current Rating: 1 A
  • Flammability Rating: UL 94 V-0
  • Housing Material: Polyphenylene Sulfide (PPS)
  • Mounting Style: SMD/SMT
  • Operating Temperature Range: -55°C to +125°C
  • Voltage Rating: 120 VAC/DC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product