Power Line Filter 50Hz to 60Hz 6A 250VAC PC Pins Thru-Hole

Advanced Micro Devices Rohs logo
6EEAP
You may also like:
G1W106-R G1W106-R
Jameco ValuePro
IEC-GS-1-100 IEC-GS-1-100
Adam Technologies
0701-1-CN-R 0701-1-CN-R
Jameco ValuePro
NEMA-5-2 NEMA-5-2
Adam Technologies
PLF-6DZ2KR PLF-6DZ2KR
Adam Technologies
JR-101-F JR-101-F
Jameco ValuePro

$18.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 1174352
  • Manufacturer: Advanced Micro Devices
  • Manufacturer no.: 6EEAP
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
5+ $18.69
25+ $16.79
50+ $14.99

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Power Line Filter EMI 50Hz/60Hz 6A 250VAC Panel Mount


@6EEAP S0=F7651(5)

Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC14
Contact GenderMale
Current Rating6 A
Voltage Rating250 VAC
Mounting TypePanel Mount, Front, Screw Flange
Termination0.250" Faston
FilteredYes
FusedNo
Switch FunctionNot Switched
Body OrientationRight Angle
Mounting HoleN/A
Max Panel ThicknessN/A


Report a problem
Suggest a product