2.5mm Male DC Power Jack to 6 Foot Pigtail Wires

You may also like:
DC-263 DC-263
Jameco ValuePro
DC-168 DC-168
Jameco ValuePro
DC-175 DC-175
Jameco ValuePro
DC-166 DC-166
Jameco ValuePro
DC-169 DC-169
Jameco ValuePro
DC-164 DC-164
Jameco ValuePro
DC-261-RB DC-261-RB
Jameco ValuePro

$1.95 ea

382 In Stock
More Available – 15 weeks


  • Jameco Part no.: 2114597
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 6FT#245.5X2.5
  • HTS code: 8544420000
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

2.5mm Male DC Power Jack to 6 Foot Pigtail Wires

Features

  • Diameter: 2.5mm x 5.5mm x 12mm
  • Length: 6'
  • Style: Pig Tail
  • Power (AWG): 24
  • Wire Color: Black
  • Current Rating: 500 mA

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.5mm x 5.5mm Cylindrical Male Jack
    2nd ConnectorPigtails
    Wire Gauge (AWG)24
    ShieldingUnshielded
    Length6 ft.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product