# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.49 |
100+ | $0.39 |
500+ | $0.34 |
Specification | Value |
---|---|
Package | DIP-8 |
Number of Channels | 1 |
Number of Channels | 1 |
Minimum Isolation Voltage | 2500 Vrms |
Minimum Isolation Voltage | 2500 Vrms |
Output Type | Open Collector |
Output Type | Open Collector |
Detector Maximum Collector Voltage | 7 V |
Detector Maximum Collector Voltage | 7 V |
Package | DIP-8 |
Detector Maximum Collector Current | 50 mA |
Detector Maximum Collector Current | 50 mA |
Power Dissipation | 85 mW |
Power Dissipation | 85 mW |
Emitter Maximum Forward Voltage | 1.8 V |
Emitter Maximum Forward Voltage | 1.8 V |
Emitter Maximum Forward Current | 50 mA |
Emitter Maximum Forward Current | 50 mA |
Typical Rise Time | 45 ns |
Typical Rise Time | 45 ns |
Typical Fall Time | 45 ns |
Typical Fall Time | 45 ns |
Product Type | Optoisolator |