Optocoupler Darlington Out 1 Channel 2500Vrms DIP-8

You may also like:
4N25 4N25
James Electronics
MOC5009 MOC5009
Motorola
4N35 4N35
James Electronics
LTV-847 LTV-847
Lite-On Electronics
PS2501-4 PS2501-4
James Electronics
H11AA1 H11AA1
James Electronics

$0.55 ea

192 In Stock
More Available – 5 weeks


  • Jameco Part no.: 42489
  • Manufacturer: James Electronics
  • Manufacturer no.: 6N138
  • HTS code: 8541409500
  • Web Exclusive
# of units Price
1+ $0.55
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Hi-Speed Photodarlington Output Optocoupler

Features

  • Packaging: DIP-8
  • Low input current (60mA max)



    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-8
    Number of Channels1
    Number of Channels1
    Minimum Isolation Voltage2500 Vrms
    Minimum Isolation Voltage2500 Vrms
    Output TypeDarlington
    Output TypeDarlington
    Detector Maximum Collector VoltageN/A
    Detector Maximum Collector VoltageN/A
    PackageDIP-8
    Detector Maximum Collector Current60 mA
    Detector Maximum Collector Current60 mA
    Power Dissipation100 mW
    Power Dissipation100 mW
    Emitter Maximum Forward Voltage1.7 V
    Emitter Maximum Forward Voltage1.7 V
    Emitter Maximum Forward Current40 mA
    Emitter Maximum Forward Current40 mA
    Typical Rise Time7 us
    Typical Rise Time7 us
    Typical Fall Time1.5 us
    Typical Fall Time1.5 us
    Product TypeOptocoupler


    Report a problem
    Suggest a product