Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3 Volt DC Vibrating Motor 75mA 8500rpm 1 Inch Wire Leads

You may also like:
6ZK053-R-PINS 6ZK053-R-PINS
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
6ZK261-R 6ZK261-R
Z6D12B0055211 Z6D12B0055211
Price Reduced

$2.75 ea

2,192 ship on Jun. 1
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 256314
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6ZK053-R
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.35
100+ $2.09

Request a Large Quantity Quote

3.0 VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:

  • Operation rating: 3.0VDC @ 0.075A
  • Operating voltage range: 1.6 to 3.6VDC
  • Speed @ 3.0VDC: 8500 RPM
  • Lead length: 1.0 inches
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

Related Products



Report a problem
Suggest a product
Specification Value
Operating Voltage (VDC)3
Operating Current (mA)75
Operating Range (VDC)1.60 - 3.60
Rated [email protected]8500 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.23 x 0.39
Shaft Size (Diameter x Length) (inch)0.10 x 0.10


Report a problem
Suggest a product