3 Volt DC Vibrating Motor with 3.5 Inch Wires with Pins

You may also like:
6ZK053-R 6ZK053-R
Jameco Reliapro
1162222 1162222
Jameco Reliapro
1162211 1162211
Jameco Reliapro
1162223 1162223
Jameco Reliapro
C0720B001F-JRP C0720B001F-JRP
Jameco Reliapro
1162212 1162212
Jameco Reliapro

$3.95 ea

539 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2237781
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 6ZK053-R-PINS
  • HTS code: 8501104060
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

3 Volt DC Vibrating Motor with 3.5" Wires and Pins

Typical Applications: Cellular phones, pagers, toys, etc.

Features:

  • Features breadboard-friendly pins making the motor easier to use for small projects
  • Operation rating: 3.0VDC @ 0.075A
  • Operating voltage range: 1.6 to 3.6 VDC
  • Speed @ 3.0 VDC: 8500 RPM
  • Lead length: 3.5 inches with crimped pins attached
  • Motor size: 0.23" diameter x 0.39" depth
  • Shaft size: 0.10" diameter x 0.10" length

Related Products



Report a problem
Suggest a product
Specification Value
Input Voltage3 VDC
Current Rating75 mA
Input Voltage Range1.6 VDC to 3.6 VDC
Rated [email protected]8500 @ 3.0
Termination1" wires
Motor Size (Diameter x Length) (inch)0.15 x 0.10
Shaft Diameter0.15 in.
Shaft Length0.1 in.


Report a problem
Suggest a product