Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Vibrating Motor 3 Volt DC 75 mA

Jameco Valuepro
6ZK261-R
You may also like:
Z6SC0B0170081 Z6SC0B0170081
6ZK053-R 6ZK053-R
C1034B850F C1034B850F
JL1027-001021-30-01 JL1027-001021-30-01
6ZK003-R 6ZK003-R
7ZK692-R 7ZK692-R
Z6D12B0055211 Z6D12B0055211
Price Reduced

$2.95 ea

631 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 256331
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6ZK261-R
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49

Request a Large Quantity Quote

3.0VDC Vibrating Motor

Typical Applications: Cellular phones, pagers, toys, etc.

Features:
  • Operation rating: 3.0VDC @ 0.075A
  • Operating voltage range: 2.4 to 3.0VDC
  • Speed @ 3.0VDC: 8500 RPM
  • PC terminal connections
  • Motor size: 0.27" diameter x 0.48" depth
  • Shaft size: 0.11" diameter x 0.11" length

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)75
    Operating Range (VDC)2.4 - 3.0
    Rated [email protected]8500 @ 3.0
    TerminationPC Terminal
    Motor Size (Diameter x Length) (inch)0.27 x 0.48
    Shaft Size (Diameter x Length) (inch)0.11 x 0.11


    Report a problem
    Suggest a product