Connector Terminal Blocks 15 Position 9.53mm Solder Straight Thru-Hole 25A/Contact

TE Connectivity
7-1437653-4
You may also like:
GGE-10-6P-R GGE-10-6P-R
GGE-10-10P-R GGE-10-10P-R
GGE-10-4P-R GGE-10-4P-R
GGE-20-12P-R GGE-20-12P-R
GGE-10-12P-R GGE-10-12P-R
GGE-20-6P-R GGE-20-6P-R

$15.69 ea

Call 1-800-831-4242


  • Jameco Part no.: 757290
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 7-1437653-4
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $15.69
25+ $14.09
50+ $12.59

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Barrier Strip 15 Position 9.53 mm Solder Straight Thru-Hole 25A/Contact

Report a problem
Suggest a product
Specification Value
Family1437653
DescriptionTerminal Blocks
Maximum Current Rating25A
Contact PlatingBright Tin/Zinc
Body OrientationStraight
Contact MaterialCopper Alloy/Steel
Housing MaterialThermoplastic
Housing ColorBlack
Wire Size12-22 AWG
Number of Positions15
Number of Rows1
Maximum Voltage Rating300V
Maximum Operating Temperature105°C
MountingThrough Hole
Top TerminationSolderable
Pitch (mm)9.53
Product Depth17.78mm
Product Height15.88mm
Product Length144.42mm


Report a problem
Suggest a product