Quick Disconnect Terminal 22-26 Amp Receptacle 18.66mm 6.98mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.38 ea

Call 1-800-831-4242


  • Jameco Part no.: 860211
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 7-520366-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.31
3375+ $0.27

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135
Quick Disconnect Terminal 22-26AWG Receptacle 18.66mm 6.98mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.110" x 0.020", 0.125" x 0.020"
Wire Gauge (AWG)26-22
GenderFemale
InsulationNylon
ColorViolet
Width0.275 in.
Length0.735 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product