Connector Socket Strip Receptacle 40 Position 2.54mm Solder Straight Through Hole Gang Of Tubes

TE Connectivity
7-534206-0
You may also like:
1658622-3 1658622-3
67503-1020 67503-1020
43031-0007 43031-0007
1658621-9 1658621-9
39-01-2060 39-01-2060
760K 760K

$7.49 ea

538 ship on Jul. 1


  • Jameco Part no.: 757329
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 7-534206-0
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5+ $7.49
25+ $6.79
50+ $6.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Connector Socket Strip Socket 40 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
GenderRCP
Number of Contacts40
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolychlorinated Terphenyl
Body OrientationStraight
TypeSocket Strip
Family534206
Number of Rows2
Maximum Contact Resistance12mOhm
Maximum Current Rating2A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingGang of Tubes
Pitch2.54mm
Product Depth5.03mm
Product Height8.12mm
Product Length50.8mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product