Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

3.5 mm Isolated Stereo Jack Panel Mount

You may also like:
DTJ-0400 DTJ-0400
11 11
PJ31640 PJ31640
CS7021-DN-BLK-R CS7021-DN-BLK-R
CS7021-DN-RD-R CS7021-DN-RD-R
12B 12B

$1.95 ea

135 ship on Nov. 30
More Available – 3 weeks


  • Jameco Part no.: 2234206
  • Manufacturer: LKG Industries
  • Manufacturer no.: 70-534B
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

3.5 mm Isolated Stereo Jack Panel Mount

Plastic Body with Solder Terminals.

Specifications:

  • Manufacturer: LKG Industries/Philmore
  • Manufacture#: 70-534
  • 3 - Conductor
  • Mounting Hole Size: 5/16" (front mount)
  • Panel Thickness: 1/8"


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Size3.5 mm
GenderJack
MountingThrough Hole
ChannelsStereo
Number of Contacts3
ColorBlack
Dimensions (mm)19.0L x 11.0 ID
Termination MethodSolderable


Report a problem
Suggest a product