Header Straight Male 1 Row 10 Pin

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
7000-2X40SG-R 7000-2X40SG-R
Jameco Valuepro

$0.49 ea

756 In Stock
900 ship on Jan. 7


  • Jameco Part no.: 103393
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X10SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.22

Request a Large Quantity Quote

Straight Male Header 1 Row 10 Pin

Specifications

Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts10
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product