Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Breakaway Header 11 Position 2.54mm Right Angle Thru-Hole Solder

You may also like:
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
RMH26 RMH26
7000-1X36RG-R(A TYPE) 7000-1X36RG-R(A TYPE)
7000-1X8RG-B 7000-1X8RG-B
7000-1X40RG-A 7000-1X40RG-A
70553-0001 70553-0001

$0.39 ea

897 ship on Sep. 18
More Available – 13 weeks


  • Jameco Part no.: 2294623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X11RG-A
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.36
100+ $0.26
500+ $0.22

Request a Large Quantity Quote

Connector Unshrouded Breakaway Header 11 Position 2.54mm Right Angle Thru-Hole Solder

Specifications

  • Number of positions: 11
  • Number of rows: 1
  • 0.025" square posts
  • 0.23"L posts
  • 0.1" pitch
  • Brass contact
  • Gold flash


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows1
Number of Contacts11
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product