13 Pin Breakaway Pin Header Vertical 0.100" Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.49 ea

900 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2294679
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X13SG-R
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.44
100+ $0.39
500+ $0.35
1000+ $0.31

Request a Large Quantity Quote

13 Pin Breakaway Pin Header Vertical 0.100" Pitch

Features

  • Single row design
  • 13 positions
  • Goldtail
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts13
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product