Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

16 Pin Breakaway Pin Header Vertical 0.100" Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R
7000-1X2SG-R 7000-1X2SG-R

$0.35 ea

685 ship on Sep. 28
More Available – 13 weeks


  • Jameco Part no.: 2294703
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X16G-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.35
10+ $0.33
100+ $0.23
500+ $0.20

Request a Large Quantity Quote

16 Pin Breakaway Pin Header Vertical 0.100" Pitch

Features

  • Single row design
  • 16 positions
  • Goldtail
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Versatile breakaway design


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows1
Number of Contacts16
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product