Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-2X10SG-R 7000-2X10SG-R
Jameco ValuePro
7000-2X13SG 7000-2X13SG
Jameco ValuePro
7000-2X20SG 7000-2X20SG
Jameco ValuePro
7000-2X25SG-R 7000-2X25SG-R
Jameco ValuePro
7000-2X01RG-R 7000-2X01RG-R
Jameco ValuePro
7000-2X13RG 7000-2X13RG
Jameco ValuePro

$0.89 ea

1,503 In Stock
More Available – 12 weeks


  • Jameco Part no.: 103369
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7000-1X20SG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.765
100+ $0.59
500+ $0.49
2000+ $0.425

Request a Large Quantity Quote

0.1" 20-pin Straight Male Header

Features

  • Pitch: 0.1"
  • Plating: Gold



    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows1
    Number of Contacts20
    Board Mount Length0.170 in.
    Contact Length0.17 in.
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product