Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Breakaway Header 2 Position 2.54mm Right Angle Thru-Hole Solder

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R
7000-2X40SG-R 7000-2X40SG-R

$0.25 ea

733 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 2294575
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X2RG-A
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.13
500+ $0.11
1000+ $0.09

Request a Large Quantity Quote

Connector Unshrouded Breakaway Header 2 Position 2.54mm Right Angle Thru-Hole Solder

Specifications

  • Number of positions: 2
  • Number of rows: 1
  • Brass contact
  • Tin flash over gold plating for MIL-spec


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts2
Board Mount Length0.12
Contact Length (in.)0.25
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product