Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header Male 2 Position 0.100" (2.54mm) Solder Straight Th

You may also like:
SMH02T SMH02T
7000-1X40SG-R 7000-1X40SG-R
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
7000-1X3SG-R 7000-1X3SG-R
JS1109-6-R JS1109-6-R
Breakable"> 2012-254-40 2012-254-40

$0.25 ea

4,056 ship on Oct. 19
7,200 ship on Dec. 4


  • Jameco Part no.: 108338
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X2SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.13
500+ $0.11
1000+ $0.04

Request a Large Quantity Quote

2-PIN HEADER


Features:
  • Unshrouded header
  • Male-type, 2-position
  • Solder straight-through
  • Contact: Brass
  • Contact plating: Gold
  • Current rating: 3A
  • Size: 0.23" x 0.10" x 0.12"


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows1
No. of Contacts2
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product