Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
TSW-109-07-G-D TSW-109-07-G-D
TSW-106-15-G-DLL TSW-106-15-G-DLL

$0.89 ea

774 ship on Oct. 26
More Available – 13 weeks


  • Jameco Part no.: 1946041
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X36RG-R(A TYPE)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.75
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

  • Header, Right Angle, Male
  • 1 Row, 36 Pin
  • 0.100'' CTR, 0.025'' Post
  • Dimension: 0.27'' x 0.10'' x 0.12''

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows1
    No. of Contacts36
    Board Mount Length0.12
    Contact Length (in.)0.25
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product