Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
7000-2X40SG-R 7000-2X40SG-R
Jameco Valuepro

$0.99 ea

234 In Stock
2,700 ship on Apr. 22


  • Jameco Part no.: 103271
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X36RG-R (B TYPE)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Connector Unshrouded Header 36 Position 2.54mm Solder Right Angle Thru-Hole

Specifications

  • Brass contact
  • Tin flash over gold plating for MIL-spec (p/n: 68016-836MIL by Berg)


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts36
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product