Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header .1" Straight Male 1 Row 3 Pin 10 .025" Post .23" Goldtail

You may also like:
7000-1X40SG-R 7000-1X40SG-R
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
7000-1X2SG-R 7000-1X2SG-R
JS1109-6-R JS1109-6-R
Breakable"> 2012-254-40 2012-254-40

$0.25 ea

6,795 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 109576
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X3SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.16
100+ $0.10
500+ $0.09

Request a Large Quantity Quote

Header 0.1" Straight Male 1 Row 3-Pin 10 .025" Post 0.23" Goldtail

Specifications

  • RoHS compliant
  • Brass Contact
  • Contact Plating: Gold over Nickel

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows1
    No. of Contacts3
    Board Mount Length0.12
    Contact Length (in.)0.23
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product