Connector Unshrouded Breakaway Header 40 Position 2.54mm Right Angle Thru-Hole Solder

You may also like:
7000-2X10SG-R 7000-2X10SG-R
Jameco ValuePro
7000-2X13SG 7000-2X13SG
Jameco ValuePro
7000-2X20SG 7000-2X20SG
Jameco ValuePro
7000-2X25SG-R 7000-2X25SG-R
Jameco ValuePro
7000-2X01RG-R 7000-2X01RG-R
Jameco ValuePro
7000-2X13RG 7000-2X13RG
Jameco ValuePro

$1.05 ea

822 In Stock
More Available – 18 weeks


  • Jameco Part no.: 2294663
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7000-1X40RG-A
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.05
10+ $0.945
100+ $0.79
500+ $0.69
2000+ $0.59

Request a Large Quantity Quote

Connector Unshrouded Breakaway Header 40 Position 2.54mm Right Angle Thru-Hole Solder

Specifications

  • Number of positions: 40
  • Number of rows: 1
  • Brass contact
  • 0.025" square posts
  • 0.23" Gold tail


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows1
Number of Contacts40
Board Mount Length0.120 in.
Contact Length0.25 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product