# of units | Price |
---|---|
1+ | $0.25 |
10+ | $0.22 |
100+ | $0.19 |
500+ | $0.17 |
1000+ | $0.15 |
Specification | Value |
---|---|
Pitch | 0.1 in., 2.54 mm |
Number of Rows | 1 |
Number of Contacts | 4 |
Board Mount Length | 0.120 in. |
Contact Length | 0.25 in. |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Material | Polybutylene Terephthalate |
Gender | Male |
Housing Color | Black |