Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 8 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
TSW-109-07-G-D TSW-109-07-G-D
TSW-106-15-G-DLL TSW-106-15-G-DLL

$0.35 ea

401 ship on Oct. 26


  • Jameco Part no.: 153728
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X8RG-B
  • HTS code: 8538907080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25
500+ $0.22
1000+ $0.19

Request a Large Quantity Quote

8-pin 0.1" Single Row Male Header

Features

  • Current: 3A
  • Voltage: 500V>
  • Plating: Gold
  • Orientation: Right Angle



    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows1
    No. of Contacts8
    Board Mount Length0.12
    Contact Length (in.)0.23
    Body OrientationRight Angle
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product