Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8-Pin 0.1" Single Row Straight Male Pin Header

You may also like:
7000-1X40SG-R 7000-1X40SG-R
PH1-40-UA PH1-40-UA
7000-1X10SG-R 7000-1X10SG-R
PH1-36-U PH1-36-U
7000-1X3SG-R 7000-1X3SG-R
7000-1X2SG-R 7000-1X2SG-R

$0.25 ea

819 ship on Aug. 17
More Available – 13 weeks


  • Jameco Part no.: 153702
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-1X8SG-R
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.23
100+ $0.16
500+ $0.13

Request a Large Quantity Quote

8-Pin 0.1" Straight Male Pin Header

Specifications

  • Single row, straight pin header
  • 0.1" pin spacing
  • 8 contacts
  • straight vertical square posts
  • 0.025" square posts
  • RoHS compliant
  • Gold tail


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
Number of Rows1
Number of Contacts8
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
GenderMale
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product