0.100" (2.54mm) Connector Unshrouded Header 20 Position 2.54mm Solder Right Angle Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.89 ea

1,530 In Stock
More Available – 14 weeks


  • Jameco Part no.: 53576
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X01RG-R
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $0.89
10+ $0.75
100+ $0.65
500+ $0.55
1000+ $0.45

Request a Large Quantity Quote

0.100" (2.54mm)Right Angle Double Row Male Header

Specifications

  • Brass contact
  • Contact plating: Gold over nickel


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts20
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product