Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.100"(2.54mm) Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X8SG-R 7000-2X8SG-R
7000-2X3SG 7000-2X3SG

$0.49 ea

9,514 ship on Aug. 4
More Available – 13 weeks


  • Jameco Part no.: 53480
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X10SG-R
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
500+ $0.29

Request a Large Quantity Quote

0.100"(2.54mm) Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • RoHS compliant
  • Brass Contact
  • Contact plating: Gold over Nickel

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    Number of Rows2
    Number of Contacts20
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    GenderMale
    Housing ColorBlack
    Housing MaterialPolybutylene Terephthalate


    Report a problem
    Suggest a product