.100" Right Angle Male Header Gold 26 Position

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$1.05 ea

401 In Stock
900 ship on Dec. 3


  • Jameco Part no.: 53583
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X13RG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.05
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.65

Request a Large Quantity Quote

.100" Right Angle Male Header (Gold)26 Position

Specifications

  • Snap apart to fit your application
  • Solder to PC boards for instant plug-in access via shorting blocks
  • Current rating: 1 amp
  • Contact material: phosphor bronze
  • Contact area: gold
  • Temp. range: -55°C to +120°C
  • Insulation material: glass filled polyester
  • .025" square posts on a .100" x .100" matrix
  • Use with crimp connector housing
  • Contacts: 26


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts26
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product