Unshrouded Pin Header Dual Row Right Angle 28 Position 2.54mm Pitch

You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X10SG-R 7000-1X10SG-R
7000-1X8SG-R 7000-1X8SG-R
Sale

$1.09 ea

432 ship on Apr. 12
More Available – 14 weeks


  • Jameco Part no.: 204003
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X14RG-R
  • HTS code: 8538907080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Right Angle 28 Position 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 28 positions (2x14)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts28
Board Mount Length0.12 in.
Contact Length0.23 in.
Body OrientationRight Angle
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product