Connector Unshrouded Header 28 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$1.09 ea

440 In Stock
More Available – 14 weeks


  • Jameco Part no.: 203852
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X14SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.85
500+ $0.75
1000+ $0.69

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Vertical 28 Position 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 28 positions (2x14)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch0.1 in., 2.54 mm
Number of Rows2
Number of Contacts28
Board Mount Length0.120 in.
Contact Length0.23 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product