This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.05 |
100+ | $0.89 |
500+ | $0.75 |
1000+ | $0.69 |
Specification | Value |
---|---|
Pitch | 0.1 in., 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 30 |
Board Mount Length | 0.120 in. |
Contact Length | 0.23 in. |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Material | Polybutylene Terephthalate |
Gender | Male |
Housing Color | Black |