Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Unshrouded Header 34 Position 2.54mm Solder Straight Thru-Hole

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X20SG 7000-2X20SG
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X8SG-R 7000-2X8SG-R
Slashed Prices - Limited Quantity

$0.39 ea

111 ship on May. 28


  • Jameco Part no.: 53517
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X17SG-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.39
10+ $0.29
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

HEADER,ST MALE,2RW,34PIN, .1"CTR,.025"PST,.23"GOLD TAIL


HEADER,STRAIGHT,MALE,2RW,34PIN,.1"CTR,.025"PST,.23",GOLDTAIL

Report a problem
Suggest a product
Specification Value
GenderMale
Pitch (mm)2.54
Body OrientationStraight
Number of Rows2
Number of Contacts34
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate


Report a problem
Suggest a product