Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

Unshrouded Pin Header Dual Row Vertical 38 Position (2x19) 2.54mm Pitch

Jameco Valuepro
7000-2X19SG-R
You may also like:
7000-1X40SG-R 7000-1X40SG-R
1X36SG 1X36SG
2211S-40G-.55 2211S-40G-.55
7000-1X10SG-R 7000-1X10SG-R
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
7000-1X8SG-R 7000-1X8SG-R

$1.49 ea

449 ship on Dec. 3
More Available – 13 weeks


  • Jameco Part no.: 203895
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X19SG-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19
500+ $1.09
1000+ $0.99

Request a Large Quantity Quote

Unshrouded Pin Header Dual Row Vertical 38 Position (2x19) 2.54mm Pitch

Specifications

  • Double row design (2 row)
  • 38 positions (2x19)
  • Goldtail
  • Pin pitch: 0.1" (2.54 mm)
  • Row pitch: 0.1" (2.54 mm)
  • 0.025" square posts
  • 0.23" mating length
  • 0.120" solder tail
  • Contact rating: 3 A
  • Breakaway design, although more difficult with dual row


Report a problem
Suggest a product
Specification Value
Pitch (mm)2.54
No. of Rows2
No. of Contacts38
Board Mount Length0.12
Contact Length (in.)0.23
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Over Nickel
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product