Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Header Straight Male .100" Double Row 40-Pin Gold Plated

You may also like:
1X36SG 1X36SG
7000-2X40SG-R 7000-2X40SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X5SG-R 7000-2X5SG-R
7000-2X10SG-R 7000-2X10SG-R
7000-2X3SG 7000-2X3SG

$1.59 ea

4,177 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 53532
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X20SG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.25
500+ $1.15
1000+ $1.05

Request a Large Quantity Quote

Header Straight Male .100" Double Row 40-Pin Gold Plated

Specifications

  • .23x.10x.12"

    Report a problem
    Suggest a product
  • Specification Value
    Pitch (mm)2.54
    No. of Rows2
    No. of Contacts40
    Board Mount Length0.12
    Contact Length (in.)0.23
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product