# of units | Price |
---|---|
1+ | $1.69 |
10+ | $1.49 |
100+ | $1.35 |
500+ | $1.25 |
2000+ | $1.15 |
Specification | Value |
---|---|
Pitch | 0.1 in., 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 50 |
Board Mount Length | 0.230 in. |
Contact Length | 0.23 in. |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Material | Polybutylene Terephthalate |
Gender | Male |
Housing Color | Black |