Connector Unshrouded Header 60 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco ValuePro
1X36SG 1X36SG
Jameco ValuePro
PH1-40-UA PH1-40-UA
Jameco ValuePro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco ValuePro
7000-1X10SG-R 7000-1X10SG-R
Jameco ValuePro
7000-1X8SG-R 7000-1X8SG-R
Jameco ValuePro

$1.79 ea

354 In Stock
More Available – 12 weeks


  • Jameco Part no.: 68574
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 7000-2X30SG
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.29
1000+ $1.15

Request a Large Quantity Quote

Connector Unshrouded Header 60 Position 2.54mm Solder Straight Thru-Hole

Specifications

  • Gold plating

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows2
    Number of Contacts60
    Board Mount Length0.230 in.
    Contact Length0.23 in.
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product