# of units | Price |
---|---|
1+ | $0.39 |
10+ | $0.29 |
100+ | $0.23 |
500+ | $0.21 |
1000+ | $0.19 |
Specification | Value |
---|---|
Pitch | 0.1 in., 2.54 mm |
Number of Rows | 2 |
Number of Contacts | 6 |
Board Mount Length | 0.12 in. |
Contact Length | 0.23 in. |
Body Orientation | Right Angle |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Housing Material | Polybutylene Terephthalate |
Gender | Male |
Housing Color | Black |