Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole

You may also like:
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro

$0.39 ea

16,642 In Stock
More Available – 14 weeks


  • Jameco Part no.: 115035
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X3SG
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.29
100+ $0.23
500+ $0.21
1000+ $0.19

Request a Large Quantity Quote

Straight Double Row Male Header

Specifications

  • Brass contact
  • Contact plating: Gold over nickel

    Report a problem
    Suggest a product
  • Specification Value
    Pitch0.1 in., 2.54 mm
    Number of Rows2
    Number of Contacts6
    Board Mount Length0.120 in.
    Contact Length0.23 in.
    Body OrientationStraight
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    GenderMale
    Housing ColorBlack


    Report a problem
    Suggest a product